USD

SCC1300-D0x-6
SCC1300-D04-6
Digi-Key Part Number
SCC1300-D04-6-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
SCC1300-D04-6
Supplier
Description
IMU ACCEL/GYRO 3-AXIS SPI
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Sensor Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Sensor Type
Accelerometer, Gyroscope
Output Type
SPI
Operating Temperature
-40°C ~ 125°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package600