USD

SCC1300-D04
SCC1300-D04
SCC1300 Series Top
SCC1300 Series Side
SCC1300-D04-05
Digi-Key Part Number
551-1069-2-ND - Tape & Reel (TR)
551-1069-1-ND - Cut Tape (CT)
551-1069-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
SCC1300-D04-05
Supplier
Description
IMU ACCEL/GYRO 3-AXIS SPI
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Accelerometer, Gyroscope Sensor SPI Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope
Output Type
SPI
Operating Temperature
-40°C ~ 125°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
551-1069-2
SCC1300-D04
SCC1300D0405
Standard Package50