USD

Obsolete item.
8-SMD
SCA610-CA1H1G-1
Digi-Key Part Number
551-1010-2-ND - Tape & Reel (TR)
551-1010-1-ND - Cut Tape (CT)
551-1010-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
SCA610-CA1H1G-1
Supplier
Description
SENSOR INCLINOMETER 90DEG 8SMD
Detailed Description
Sensor Inclinometer ±90° X or Y Axis 8 ~ 28Hz Bandwidth 8-SMD Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Axis
X or Y
Measuring Range
±90°
Sensitivity
2V/g
Bandwidth
8 ~ 28Hz
Output Type
Voltage
Interface
Analog
Package / Case
8-SMD Module
Voltage Rating
4.75 V ~ 5.25 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Other Names
551-1010-2
551-1010-2-NDR
SCA610-CA1H1G
SCA610CA1H1G1
Standard Package100