SCA3000-E05 PWB | ||
---|---|---|
Digi-Key Part Number | 551-1050-ND | |
Manufacturer | ||
Manufacturer Product Number | SCA3000-E05 PWB | |
Description | BOARD PWB W/SCA3000-E05 | |
Detailed Description | SCA3000-E05 180 Accelerometer, 3 Axis Sensor Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Murata Electronics | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±18g | |
Interface | SPI | |
Sensitivity | 160 counts/g | |
Voltage - Supply | 2.35V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SCA3000-E05 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | Development Tool Selector |
HTML Datasheet | |
Product Drawings |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | 551-1050 |
Standard Package | 1 |