SCA3000-E04 PWB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA3000-E04 PWB

Digi-Key Part Number
551-1047-ND
Manufacturer
Manufacturer Product Number
SCA3000-E04 PWB
Description
BOARD PWB W/SCA3000-E04
Detailed Description
SCA3000-E04 180 Accelerometer, 3 Axis Sensor Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Murata Electronics
Series
Package
Bulk
Product Status
Obsolete
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±6g
Interface
SPI
Sensitivity
500 counts/g
Voltage - Supply
2.35V ~ 3.6V
Embedded
No
Supplied Contents
Board(s)
Utilized IC / Part
SCA3000-E04
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9860
Obsolete
Additional Resources
AttributeDescription
Other Names551-1047
Standard Package1