SCA3000-E02 PWB | ||
---|---|---|
Digi-Key Part Number | 551-1040-ND | |
Manufacturer | ||
Manufacturer Product Number | SCA3000-E02 PWB | |
Description | BOARD PWB W/SCA3000-E02 | |
Detailed Description | SCA3000-E02 180 Accelerometer, 3 Axis Sensor Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Murata Electronics | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±3g | |
Interface | I2C | |
Sensitivity | 1000 counts/g | |
Voltage - Supply | 2.35V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SCA3000-E02 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | Development Tool Selector |
HTML Datasheet | |
Product Drawings | SCA3000-(D,E)0(1,2) PWB Top |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9023.00.0000 |
Attribute | Description |
---|---|
Other Names | 551-1040 |
Standard Package | 1 |