RO3164D-2 | |
---|---|
DigiKey Part Number | 583-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RO3164D-2 |
Description | SAW RES 868.3500MHZ SMD |
Customer Reference | |
Detailed Description | 868.35 MHz SAW Resonator ±0.032ppm 1 MOhms -40°C ~ 85°C Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Digi-Reel® | |
Part Status | Obsolete | |
Type | SAW | |
Frequency | 868.35 MHz | |
Frequency Stability | ±0.032ppm | |
Frequency Tolerance | ±10ppm | |
Features | - | |
Impedance | 1 MOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height | 0.055" (1.40mm) | |
Base Product Number |