RO3112A | |
---|---|
DigiKey Part Number | 583-1197-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RO3112A |
Description | SAW RES 433.4200MHZ SMD |
Customer Reference | |
Detailed Description | 433.42 MHz SAW Resonator ±0.032ppm -40°C ~ 85°C Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Type | SAW | |
Frequency | 433.42 MHz | |
Frequency Stability | ±0.032ppm | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height | 0.060" (1.53mm) | |
Base Product Number |