RCE_FL 0.157" L x 0.098" W (4.00mm x 2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H103J1M1H03A

Digi-Key Part Number
490-7325-1-ND - Cut Tape (CT)
490-7325-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H103J1M1H03A
Description
CAP CER 10000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Package / Case
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.23.0060
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.53600$5.36
50$0.42880$21.44
100$0.36750$36.75
500$0.29092$145.46
1,000$0.24499$244.99
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.22968$459.36
4,000$0.21436$857.44
10,000$0.20671$2,067.10
14,000$0.20364$2,850.96
50,000$0.19522$9,761.00
Additional Resources
AttributeDescription
Other Names
490-7325-1
490-7325-3
Standard Package2,000