USD

EMIFIL Type
EMIFIL Type
EMIFIL, NFM31 Series
NFM31PC276B0J3L
Digi-Key Part Number
490-6984-2-ND - Tape & Reel (TR)
490-6984-1-ND - Cut Tape (CT)
490-6984-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
NFM31PC276B0J3L
Supplier
Description
CAP FEEDTHRU 27UF 20% 6.3V 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Feed Through Capacitor 6.3V 5mOhm 1206 (3216 Metric), 3 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
6.3V
DC Resistance (DCR) (Max)
5mOhm
Operating Temperature
-40°C ~ 85°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.059" (1.50mm)
Thread Size
-
Capacitance
27 µF
Current
6 A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

35,555 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.03000$1.03
10$0.99300$9.93
25$0.72840$18.21
50$0.71160$35.58
100$0.69510$69.51
250$0.62892$157.23
500$0.61236$306.18
1,000$0.52960$529.60
Additional Resources
AttributeDescription
Other Names
490-6984-2
NFM31PC276B0J3L-ND
Standard Package3,000