USD

NFM21x Series 0805
NFM21x Series 0805
NFM21PC Series Side 1
NFM21PC Series Top
NFM21PC104R1E3D
Digi-Key Part Number
490-2536-2-ND - Tape & Reel (TR)
490-2536-1-ND - Cut Tape (CT)
490-2536-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
NFM21PC104R1E3D
Supplier
Description
CAP FEEDTHRU 0.1UF 20% 25V 0805
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Feed Through Capacitor 25V 30mOhm 0805 (2012 Metric), 3 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
25V
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Thread Size
-
Capacitance
0.1 µF
Current
2 A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

40,264 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.19000$0.19
10$0.17500$1.75
25$0.16680$4.17
50$0.16140$8.07
100$0.15600$15.60
250$0.14796$36.99
500$0.12374$61.87
1,000$0.09603$96.03
Additional Resources
AttributeDescription
Other Names
490-2536-2
NFM2012P14C104RT1
Standard Package4,000