EMIFIL NFL ST D 18 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFL18ST507H1A3D

Digi-Key Part Number
NFL18ST507H1A3D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFL18ST507H1A3D
Description
FILTER LC(T) 42NH/10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 42nH, C = 10pF 100 mA 0603 (1608 Metric), 3 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
500MHz (Cutoff)
Attenuation Value
6dB @ 0MHz ~ 500MHz
Resistance - Channel (Ohms)
-
Current
100 mA
Values
L = 42nH, C = 10pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
10V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height
0.035" (0.90mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.00.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.25744$1,029.76