USD

NFE61P Series
NFE61P Series
NFE61PT Series Side 1
NFE61PT Series Side 2
NFE61PT472C1H9L
Digi-Key Part Number
490-2554-2-ND - Tape & Reel (TR)
490-2554-1-ND - Cut Tape (CT)
490-2554-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
NFE61PT472C1H9L
Supplier
Description
FILTER LC(T) 4700PF SMD
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 4700pF 2A 2706 (6816 Metric), 3 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Values
C = 4700pF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
50V
Mounting Type
Surface Mount
Package / Case
2706 (6816 Metric), 3 PC Pad
Size / Dimension
0.268"" L x 0.063"" W (6.80mm x 1.60mm)
Height
0.075"" (1.90mm)
Number of Channels
1
Current
2A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

39,018 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-2554-2
NFM61R30T472T1
Standard Package2,500