
LQW2UASR10F00L | ||
---|---|---|
Digi-Key Part Number | 490-16087-2-ND - Tape & Reel (TR) 490-16087-1-ND - Cut Tape (CT) 490-16087-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQW2UASR10F00L | |
Description | FIXED IND 100NH 650MA 560MOHM SM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 650 mA 560mOhm Max 1008 (2520 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Non-Magnetic | |
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Design Resources | LQW2UASR10F00L SimSurfing Design Tool |
HTML Datasheet | |
EDA Models | LQW2UASR10F00L by SnapEDA |
Part Numbering Guide | RF Inductor Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.39100 | $3.91 |
25 | $0.34240 | $8.56 |
50 | $0.29360 | $14.68 |
100 | $0.26910 | $26.91 |
250 | $0.24464 | $61.16 |
500 | $0.22994 | $114.97 |
1,000 | $0.17613 | $176.13 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17613 | $352.26 |
4,000 | $0.16635 | $665.40 |
6,000 | $0.15656 | $939.36 |
10,000 | $0.15167 | $1,516.70 |
50,000 | $0.14188 | $7,094.00 |
Attribute | Description |
---|---|
Other Names | 490-16087-6 |
Standard Package | 2,000 |