LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN5N6D10D

Digi-Key Part Number
490-6834-2-ND - Tape & Reel (TR)
490-6834-1-ND - Cut Tape (CT)
490-6834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN5N6D10D
Description
FIXED IND 5.6NH 800MA 51MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
5.6 nH Unshielded Wirewound Inductor 800 mA 51mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Non-Magnetic
Inductance
Tolerance
±0.5nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
51mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.15700$1.57
25$0.13920$3.48
50$0.11840$5.92
100$0.10450$10.45
250$0.09584$23.96
500$0.08712$43.56
1,000$0.07317$73.17
2,500$0.06272$156.80
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05575$557.50
30,000$0.05401$1,620.30
50,000$0.05227$2,613.50
100,000$0.05053$5,053.00
Additional Resources
AttributeDescription
Other Names
490-6834-2
LQW15AN5N6D10D-ND
490-6834-1
490-6834-6
Standard Package10,000