
LQW15AN39NJ00D | ||
---|---|---|
Digi-Key Part Number | 490-1153-2-ND - Tape & Reel (TR) 490-1153-1-ND - Cut Tape (CT) 490-1153-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQW15AN39NJ00D | |
Description | FIXED IND 39NH 250MA 700MOHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 250 mA 700mOhm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Non-Magnetic | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Design Resources | LQW15AN39NJ00D SimSurfing Design Tool |
HTML Datasheet | |
EDA Models | LQW15AN39NJ00D by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.13900 | $1.39 |
25 | $0.12360 | $3.09 |
50 | $0.10500 | $5.25 |
100 | $0.09270 | $9.27 |
250 | $0.08496 | $21.24 |
500 | $0.07724 | $38.62 |
1,000 | $0.06489 | $64.89 |
2,500 | $0.05562 | $139.05 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04944 | $494.40 |
30,000 | $0.04790 | $1,437.00 |
50,000 | $0.04635 | $2,317.50 |
100,000 | $0.04481 | $4,481.00 |
Attribute | Description |
---|---|
Other Names | 490-1153-2 490-1153-1 490-1153-6 LQW1005A39NJ00T1 |
Standard Package | 10,000 |