USD

LQW15A

LQW15AN36NJ00D

Digi-Key Part Number
490-6807-2-ND - Tape & Reel (TR)
490-6807-1-ND - Cut Tape (CT)
490-6807-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN36NJ00D
Supplier
Description
FIXED IND 36NH 260MA 630MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
36 nH Unshielded Wirewound Inductor 260 mA 630mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
630mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
3.1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Inductance
36 nH
Current Rating (Amps)
260 mA
Inductance Frequency - Test
100 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.25400$2.54
25$0.22240$5.56
50$0.19080$9.54
100$0.17490$17.49
250$0.15900$39.75
500$0.14946$74.73
1,000$0.11448$114.48
2,500$0.10812$270.30
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05040$504.00
Additional Resources
AttributeDescription
Other Names
490-6807-2
LQW15AN36NJ00D-ND
Standard Package10,000