LQW15A

LQW15AN33NJ80D

Digi-Key Part Number
490-16882-2-ND - Tape & Reel (TR)
490-16882-1-ND - Cut Tape (CT)
490-16882-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN33NJ80D
Supplier
Description
FIXED IND 33NH 620MA 336MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
33 nH Unshielded Wirewound Inductor 620 mA 336mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
33 nH
Tolerance
±5%
Current Rating (Amps)
620 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
336mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
3.6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.20800$2.08
25$0.18480$4.62
50$0.15700$7.85
100$0.13860$13.86
250$0.12704$31.76
500$0.11550$57.75
1,000$0.09702$97.02
2,500$0.08316$207.90
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.07392$739.20
Additional Resources
AttributeDescription
Other Names
490-16882-1
LQW15AN33NJ80D-ND
490-16882-6
490-16882-2
Standard Package10,000