LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN2N4D00D

Digi-Key Part Number
LQW15AN2N4D00D-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN2N4D00D
Supplier
Description
FIXED IND 2.4NH 850MA 50MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2.4 nH Unshielded Wirewound Inductor 850 mA 50mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Air
Inductance
2.4 nH
Tolerance
±0.5nH
Current Rating (Amps)
850 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
20 @ 250MHz
Frequency - Self Resonant
15GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05040$504.00
Additional Resources
AttributeDescription
Standard Package10,000