LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN2N3B8ZD

Digi-Key Part Number
490-15379-2-ND - Tape & Reel (TR)
490-15379-1-ND - Cut Tape (CT)
490-15379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN2N3B8ZD
Description
FIXED IND 2.3NH 2.53A 0.022OHM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2.3 nH Unshielded Drum Core, Wirewound Inductor 2.53 A 22mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN2N3B8ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.3 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
15.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
In-Stock: 29,990
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.18700$1.87
25$0.17160$4.29
50$0.15140$7.57
100$0.13250$13.25
250$0.12616$31.54
500$0.11860$59.30
1,000$0.09085$90.85
2,500$0.08580$214.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.07823$782.30
30,000$0.07571$2,271.30
50,000$0.07318$3,659.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
490-15379-1
490-15379-2
490-15379-6
Standard Package10,000