LQP03TN3N8B02D | |
---|---|
DigiKey Part Number | 490-12963-2-ND - Tape & Reel (TR) 490-12963-1-ND - Cut Tape (CT) 490-12963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN3N8B02D |
Description | FIXED IND 3.8NH 400MA 300MOHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.8 nH Unshielded Thick Film Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN3N8B02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 3.8 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03700 | $0.37 |
25 | $0.03320 | $0.83 |
50 | $0.03080 | $1.54 |
100 | $0.02860 | $2.86 |
250 | $0.02588 | $6.47 |
500 | $0.02400 | $12.00 |
1,000 | $0.02224 | $22.24 |
2,500 | $0.02011 | $50.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01650 | $247.50 |
30,000 | $0.01528 | $458.40 |
45,000 | $0.01461 | $657.45 |
75,000 | $0.01380 | $1,035.00 |
105,000 | $0.01329 | $1,395.45 |
150,000 | $0.01277 | $1,915.50 |
375,000 | $0.01152 | $4,320.00 |
750,000 | $0.01125 | $8,437.50 |