USD

LQM31 Series
LQM31 Series
LQM31P Series Top
LQM31P Series Side
LQM31PN3R3M00L
Digi-Key Part Number
490-6705-2-ND - Tape & Reel (TR)
490-6705-1-ND - Cut Tape (CT)
490-6705-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQM31PN3R3M00L
Supplier
Description
FIXED IND 3.3UH 800MA 300 MOHM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3.3µH Shielded Multilayer Inductor 800mA 300mOhm Max 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.037"" (0.95mm)
Inductance
3.3µH
Current Rating (Amps)
800mA
Inductance Frequency - Test
1MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

63,205 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-6705-2
LQM31PN3R3M00L-ND
Standard Package3,000