
LQM2HPN1R0MJHL | ||
---|---|---|
Digi-Key Part Number | 490-12068-2-ND - Tape & Reel (TR) 490-12068-1-ND - Cut Tape (CT) 490-12068-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQM2HPN1R0MJHL | |
Description | FIXED IND 1UH 2.3A 63 MOHM SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 1 µH Shielded Multilayer Inductor 2.3 A 63mOhm Max 1008 (2520 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Power Inductors |
Design Resources | LQM2HPN1R0MJHL SimSurfing Design Tool |
HTML Datasheet | |
EDA Models | LQM2HPN1R0MJHL by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.23400 | $2.34 |
25 | $0.20520 | $5.13 |
50 | $0.17580 | $8.79 |
100 | $0.16110 | $16.11 |
250 | $0.14648 | $36.62 |
500 | $0.13768 | $68.84 |
1,000 | $0.10546 | $105.46 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09960 | $298.80 |
6,000 | $0.09374 | $562.44 |
15,000 | $0.09081 | $1,362.15 |
30,000 | $0.08789 | $2,636.70 |
75,000 | $0.08496 | $6,372.00 |
Attribute | Description |
---|---|
Other Names | 490-12068-6 490-12068-1 LQM2HPN1R0MJHL-ND 490-12068-2 |
Standard Package | 3,000 |