
LQM21PNR47MEHD | ||
---|---|---|
Digi-Key Part Number | 490-15989-2-ND - Tape & Reel (TR) 490-15989-1-ND - Cut Tape (CT) 490-15989-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQM21PNR47MEHD | |
Description | FIXED IND 470NH 1.9A 75MOHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.9 A 75mOhm Max 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Inductor Products |
Design Resources | LQM21PNR47MEHD SimSurfing Design Tool |
Featured Product | LQM21P Series Multilayer Inductors |
HTML Datasheet | |
EDA Models | LQM21PNR47MEHD by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.22200 | $2.22 |
25 | $0.19440 | $4.86 |
50 | $0.16660 | $8.33 |
100 | $0.15280 | $15.28 |
250 | $0.13888 | $34.72 |
500 | $0.13054 | $65.27 |
1,000 | $0.09999 | $99.99 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09443 | $283.29 |
6,000 | $0.08888 | $533.28 |
15,000 | $0.08610 | $1,291.50 |
30,000 | $0.08333 | $2,499.90 |
75,000 | $0.08055 | $6,041.25 |
Attribute | Description |
---|---|
Other Names | 490-15989-6 490-15989-2 490-15989-1 |
Standard Package | 3,000 |