USD

LQH3 Series
LQH3 Series
LQH32P Series Side 1
LQH32P Series Side 2

LQH32PN3R3NN0L

Digi-Key Part Number
490-5337-2-ND - Tape & Reel (TR)
490-5337-1-ND - Cut Tape (CT)
490-5337-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQH32PN3R3NN0L
Supplier
Description
FIXED IND 3.3UH 1.2A 144 MOHM
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Shielded Wirewound Inductor 144mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±30%
Current - Saturation (Isat)
1.25A
Shielding
Shielded
DC Resistance (DCR)
144mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Inductance
3.3 µH
Current Rating (Amps)
1.2 A
Inductance Frequency - Test
1 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names490-5337-2
Standard Package2,000