LQH32PBR47NNCL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3,422
Unit Price: $1.31000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.35000
Datasheet

LQH32PBR47NNCL

DigiKey Part Number
490-14845-2-ND - Tape & Reel (TR)
490-14845-1-ND - Cut Tape (CT)
490-14845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32PBR47NNCL
Description
FIXED IND 470NH 2.9A 28.8MOHM SM
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 2.9 A 28.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32PBR47NNCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.4A
Shielding
Shielded
DC Resistance (DCR)
28.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Base Product Number