LQH32PB150MNCL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 4,473
Unit Price: $0.68000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.13801
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $0.16358
Datasheet

Similar


TDK Corporation
In Stock: 1,910
Unit Price: $0.35000
Datasheet

LQH32PB150MNCL

DigiKey Part Number
LQH32PB150MNCL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH32PB150MNCL
Description
FIXED IND 15UH 330MA 570MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 330 mA 570mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32PB150MNCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
570mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Base Product Number

In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.

The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.

MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):2000