USD

LQH3 Series
LQH32CN4R7M33L
Digi-Key Part Number
490-6619-2-ND - Tape & Reel (TR)
490-6619-1-ND - Cut Tape (CT)
490-6619-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQH32CN4R7M33L
Supplier
Description
FIXED IND 4.7UH 650MA 195 MOHM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Unshielded Wirewound Inductor 195mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation
-
Shielding
Unshielded
DC Resistance (DCR)
195mOhm Max
Q @ Freq
-
Frequency - Self Resonant
43MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Inductance
4.7 µH
Current Rating (Amps)
650 mA
Inductance Frequency - Test
1 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,236 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.29000$0.29
10$0.25800$2.58
25$0.22600$5.65
50$0.19380$9.69
100$0.17770$17.77
250$0.16152$40.38
500$0.15182$75.91
1,000$0.11628$116.28
Additional Resources
AttributeDescription
Other Names
490-6619-2
LQH32CN4R7M33L-ND
Standard Package2,000