USD

LQH3 Series
LQH3 Series
LQH32C_23 Series Footprint
LQH32C_23 Series Front
LQH32CN220K23L
Digi-Key Part Number
490-6617-2-ND - Tape & Reel (TR)
490-6617-1-ND - Cut Tape (CT)
490-6617-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQH32CN220K23L
Supplier
Description
FIXED IND 22UH 250MA 923 MOHM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
22µH Unshielded Wirewound Inductor 250mA 923mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
923mOhm Max
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087"" (2.20mm)
Inductance
22µH
Current Rating (Amps)
250mA
Inductance Frequency - Test
1MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

229 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-6617-2
LQH32CN220K23L-ND
Standard Package2,000