



LQG18HN5N6S00D | ||
---|---|---|
Digi-Key Part Number | 490-1107-2-ND - Tape & Reel (TR) 490-1107-1-ND - Cut Tape (CT) 490-1107-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQG18HN5N6S00D | |
Description | FIXED IND 5.6NH 800MA 200MOHM SM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 800 mA 200mOhm Max 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Air | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LQG18Hyyyy00D Ref Sheet |
Product Training Modules | |
Design Resources | LQG18HN5N6S00D SimSurfing Design Tool |
HTML Datasheet | LQG18Hyyyy00D Ref Sheet |
EDA Models | LQG18HN5N6S00D by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.19000 | $1.90 |
25 | $0.16920 | $4.23 |
50 | $0.14380 | $7.19 |
100 | $0.12700 | $12.70 |
250 | $0.11636 | $29.09 |
500 | $0.10580 | $52.90 |
1,000 | $0.08887 | $88.87 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07618 | $304.72 |
8,000 | $0.07194 | $575.52 |
12,000 | $0.06771 | $812.52 |
28,000 | $0.06559 | $1,836.52 |
100,000 | $0.06136 | $6,136.00 |
Attribute | Description |
---|---|
Other Names | 490-1107-2 490-1107-1 LQG11A5N6S00T1 490-1107-6 |
Standard Package | 4,000 |