MFG_LQG18HH6N8J00B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG18HN33NJ00J

DigiKey Part Number
490-LQG18HN33NJ00JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQG18HN33NJ00J
Description
EMC
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
33 nH Unshielded Multilayer Inductor 500 mA 540mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Multilayer
Material - Core
Inductance
33 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
540mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
1.7GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06689$668.90
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names490-LQG18HN33NJ00JTR
Standard Package10,000