LQG15H-0402(1005Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WZ2N3S02D

Digi-Key Part Number
490-LQG15WZ2N3S02DTR-ND - Tape & Reel (TR)
490-LQG15WZ2N3S02DCT-ND - Cut Tape (CT)
490-LQG15WZ2N3S02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WZ2N3S02D
Description
FIXED IND 2.3NH 1A 70 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
2.3 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LQG15WZ2N3S02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Multilayer
Material - Core
-
Inductance
2.3 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
7GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.12000$0.12
10$0.09900$0.99
25$0.09120$2.28
50$0.08040$4.02
100$0.07030$7.03
250$0.06696$16.74
500$0.06294$31.47
1,000$0.04820$48.20
2,500$0.04553$113.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.04151$415.10
30,000$0.04017$1,205.10
50,000$0.03883$1,941.50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
490-LQG15WZ2N3S02DTR
490-LQG15WZ2N3S02DDKR
490-LQG15WZ2N3S02DCT
Standard Package10,000