.jpg)
LQG15HZ39NH02D | ||
---|---|---|
Digi-Key Part Number | 490-15161-2-ND - Tape & Reel (TR) 490-15161-1-ND - Cut Tape (CT) 490-15161-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQG15HZ39NH02D | |
Description | FIXED IND 39NH 300MA 650MOHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 300 mA 650mOhm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Air | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LQG15HZyyyy02D Series Spec |
Product Training Modules | |
Design Resources | LQG15HZ39NH02D SimSurfing Design Tool |
HTML Datasheet | LQG15HZyyyy02D Series Spec |
EDA Models | LQG15HZ39NH02D by SnapEDA |
Part Numbering Guide | LQ Part Numbering, Auto |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.07700 | $0.77 |
25 | $0.06880 | $1.72 |
50 | $0.05840 | $2.92 |
100 | $0.05150 | $5.15 |
250 | $0.04720 | $11.80 |
500 | $0.04292 | $21.46 |
1,000 | $0.03606 | $36.06 |
2,500 | $0.03090 | $77.25 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02747 | $274.70 |
30,000 | $0.02661 | $798.30 |
50,000 | $0.02576 | $1,288.00 |
100,000 | $0.02490 | $2,490.00 |
Attribute | Description |
---|---|
Other Names | 490-15161-1 |
Standard Package | 10,000 |