.jpg)
LQG15HS2N0B02D | ||
---|---|---|
Digi-Key Part Number | 490-LQG15HS2N0B02DTR-ND - Tape & Reel (TR) 490-LQG15HS2N0B02DCT-ND - Cut Tape (CT) 490-LQG15HS2N0B02DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQG15HS2N0B02D | |
Description | FIXED IND 2NH 900MA 90 MOHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Resource Type | Link |
---|---|
Datasheets | LQG15HSyyyy02D Series Spec |
Product Training Modules | Chip RF Inductors |
Design Resources | LQG15HS2N0B02D SimSurfing Design Tool |
HTML Datasheet | LQG15HSyyyy02D Series Spec |
EDA Models | LQG15HS2N0B02D by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06900 | $0.69 |
25 | $0.05840 | $1.46 |
50 | $0.05160 | $2.58 |
100 | $0.04720 | $4.72 |
250 | $0.04292 | $10.73 |
500 | $0.04034 | $20.17 |
1,000 | $0.03091 | $30.91 |
2,500 | $0.02919 | $72.98 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02661 | $266.10 |
30,000 | $0.02576 | $772.80 |
50,000 | $0.02490 | $1,245.00 |
Attribute | Description |
---|---|
Other Names | 490-LQG15HS2N0B02DTR 490-LQG15HS2N0B02DDKR 490-LQG15HS2N0B02DCT |
Standard Package | 10,000 |