.jpg)
LQG15HS1N0C02D | ||
---|---|---|
Digi-Key Part Number | 490-15105-2-ND - Tape & Reel (TR) 490-15105-1-ND - Cut Tape (CT) 490-15105-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQG15HS1N0C02D | |
Description | FIXED IND 1NH 1A 70 MOHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LQG15HSyyyy02D Series Spec |
Product Training Modules | |
Design Resources | LQG15HS1N0C02D SimSurfing Design Tool |
HTML Datasheet | LQG15HSyyyy02D Series Spec |
EDA Models | LQG15HS1N0C02D by SnapEDA |
Product Drawings | |
Part Numbering Guide | LQ Part Numbering, Auto |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05700 | $0.57 |
25 | $0.04800 | $1.20 |
50 | $0.04240 | $2.12 |
100 | $0.03890 | $3.89 |
250 | $0.03536 | $8.84 |
500 | $0.03322 | $16.61 |
1,000 | $0.02545 | $25.45 |
2,500 | $0.02404 | $60.10 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02192 | $219.20 |
30,000 | $0.02121 | $636.30 |
50,000 | $0.02050 | $1,025.00 |
Attribute | Description |
---|---|
Other Names | 490-15105-2 490-15105-1 490-15105-6 |
Standard Package | 10,000 |