.jpg)
LQG15HN33NJ02D | ||
---|---|---|
Digi-Key Part Number | 490-1091-2-ND - Tape & Reel (TR) 490-1091-1-ND - Cut Tape (CT) 490-1091-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQG15HN33NJ02D | |
Description | FIXED IND 33NH 300MA 670MOHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 300 mA 670mOhm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LQG15HN33NJ02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 33 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 670mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Design Resources | LQG15HN33NJ02D SimSurfing Design Tool |
EDA Models | LQG15HN33NJ02D Models |
Part Numbering Guide | LQ Part Numbering, Auto |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04500 | $0.45 |
25 | $0.04080 | $1.02 |
50 | $0.03620 | $1.81 |
100 | $0.03160 | $3.16 |
250 | $0.03012 | $7.53 |
500 | $0.02832 | $14.16 |
1,000 | $0.02169 | $21.69 |
2,500 | $0.02049 | $51.23 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01868 | $186.80 |
30,000 | $0.01808 | $542.40 |
50,000 | $0.01747 | $873.50 |
Attribute | Description |
---|---|
Other Names | 490-1091-6 490-1091-1 490-1091-2 |
Standard Package | 10,000 |