USD

Part Status: End of Life; Last Time Buy Date: 3/31/2022. Minimums may apply.
0805(2012)
0805(2012)
LFB212G45BA Series Bottom
LFB212G45BA Series Side
LFB212G45BA1A220
Digi-Key Part Number
490-5020-2-ND - Tape & Reel (TR)
490-5020-1-ND - Cut Tape (CT)
490-5020-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LFB212G45BA1A220
Supplier
Description
CER FILTER 2.45GHZ BAND PASS
Detailed Description
2.45GHz Center Band Pass Ceramic Filter 50MHz 50Ohm 0805 (2012 Metric), 8 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
2.45GHz Center
Impedance
50Ohm
Insertion Loss
3.5dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height (Max)
0.039"" (1.00mm)
Bandwidth
50MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 10,941

10,941 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names490-5020-2
Standard Package4,000