USD

LBWA1UZ1GC-901

LBWA1UZ1GC-901

Digi-Key Part Number
IMP005-2-ND - Tape & Reel (TR)
IMP005-1-ND - Cut Tape (CT)
IMP005-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LBWA1UZ1GC-901
Supplier
Description
RX TXRX MOD WIFI SURFACE MOUNT
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
WiFi 802.11a/b/g/n Transceiver Module 2.4GHz, 5GHz - Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
WiFi
Protocol
802.11a/b/g/n
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
65Mbps
Power - Output
12dBm
Sensitivity
-90dBm
Serial Interfaces
I²C, SPI, UART, USB
Antenna Type
-
Utilized IC / Part
CYW43907
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
130mA
Current - Transmitting
350mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8517.62.0090
Price and Procurement

Additional Resources
AttributeDescription
Other NamesIMP005-2
Standard Package1,000