
KCM55L7U2J393JDL1K | ||
---|---|---|
Digi-Key Part Number | 490-KCM55L7U2J393JDL1KTR-ND - Tape & Reel (TR) 490-KCM55L7U2J393JDL1KCT-ND - Cut Tape (CT) 490-KCM55L7U2J393JDL1KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KCM55L7U2J393JDL1K | |
Description | CAP CER 39000PF 630V U2J 2220 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 0.039 µF ±5% 630V Ceramic Capacitor U2J SMD, J-Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | U2J | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Resource Type | Link |
---|---|
Datasheets | KCM55 Series Spec |
Design Resources | KCM55L7U2J393JDL1K SimSurfing Design Tool |
HTML Datasheet | KCM55 Series Spec |
EDA Models | KCM55L7U2J393JDL1K by SnapEDA |
Part Numbering Guide | Chip Monolithic Cap. Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.51000 | $2.51 |
10 | $2.03300 | $20.33 |
50 | $1.77440 | $88.72 |
100 | $1.55260 | $155.26 |
500 | $1.18292 | $591.46 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.03505 | $1,035.05 |
2,000 | $0.99808 | $1,996.16 |
5,000 | $0.96112 | $4,805.60 |
10,000 | $0.94263 | $9,426.30 |
Attribute | Description |
---|---|
Other Names | 490-KCM55L7U2J393JDL1KCT |
Standard Package | 1,000 |