USD

0805 (2012 Metric) 1,35mm
0805 (2012 Metric) 1,35mm
GRM Series_0805_1.25
GRM21BR72A473KA01L
Digi-Key Part Number
490-3325-2-ND - Tape & Reel (TR)
490-3325-1-ND - Cut Tape (CT)
490-3325-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM21BR72A473KA01L
Supplier
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.047 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

42,675 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.25000$0.25
10$0.17100$1.71
50$0.10240$5.12
100$0.08650$8.65
500$0.05920$29.60
1,000$0.05237$52.37
Additional Resources
AttributeDescription
Other Names490-3325-2
Standard Package3,000