USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0805 (2012 Metric) 0,95mm
0805 (2012 Metric) 0,95mm
GRM Series_0805_0.85
GRM219R71E824KA88D
Digi-Key Part Number
490-8304-2-ND - Tape & Reel (TR)
490-8304-1-ND - Cut Tape (CT)
490-8304-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM219R71E824KA88D
Supplier
Description
CAP CER 0.82UF 25V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
0.82µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037"" (0.95mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.82µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

38,846 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-8304-2
GRM219R71E824KA88D-ND
Standard Package4,000