USD

Obsolete item.
0805 (2012 Metric) 0,95mm
0805 (2012 Metric) 0,95mm
GRM Series_0805_0.85
GRM219R71E104MA01D
Digi-Key Part Number
GRM219R71E104MA01D-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM219R71E104MA01D
Supplier
Description
CAP CER 0.1UF 25V X7R 0805
Detailed Description
0.1µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±20%
Voltage - Rated
25V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037"" (0.95mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0805MRX7R8BB104Yageo1,951311-4348-1-ND$0.12000Direct
CL21B104MACNNNCSamsung Electro-Mechanics135,3211276-2449-1-ND$0.10000Direct
08053C104MAT2AAVX Corporation29,547478-7947-1-ND$0.15000Direct