USD

0603 (1608 Metric) 1,00mm
GRM188R61E106KA73D
Digi-Key Part Number
490-18214-2-ND - Tape & Reel (TR)
490-18214-1-ND - Cut Tape (CT)
490-18214-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM188R61E106KA73D
Supplier
Description
CAP CER 10UF 25V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Capacitance
10 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

161,084 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names490-18214-2
Standard Package4,000