-0,30mm.jpg)
GRM15XR71H122KA86J | ||
---|---|---|
Digi-Key Part Number | 490-GRM15XR71H122KA86JTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GRM15XR71H122KA86J | |
Description | CAP CER MLCC | |
Detailed Description | Ceramic Capacitor | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Tape & Reel (TR) | |
Product Status | Not For New Designs | |
Base Product Number |
Resource Type | Link |
---|---|
EDA Models | GRM15XR71H122KA86J by SnapEDA |
Part Numbering Guide | Chip Monolithic Ceramic Caps Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
50,000 | $0.01272 | $636.00 |
Attribute | Description |
---|---|
Other Names | 490-GRM15XR71H122KA86J 490-GRM15XR71H122KA86JTR 490-GRM15XR71H122KA86J-ND |
Standard Package | 50,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
0402B122K500CT | Walsin Technology Corporation | 34,671 | 1292-1180-1-ND | $0.10000 | Direct |