GRM15-KIT-C0G-DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM15-KIT-C0G-DE

Digi-Key Part Number
490-12151-ND
Manufacturer
Manufacturer Product Number
GRM15-KIT-C0G-DE
Description
CAP KIT CER 0.1PF-1000PF 1080PCS
Detailed Description
Ceramic Capacitor Kit 0.1pF ~ 1000pF 25V, 50V Surface Mount, MLCC 1080 Pieces (54 Values - 20 Each)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Binder
Product Status
Obsolete
Kit Type
Ceramic
Capacitance Range
0.1pF ~ 1000pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
25V, 50V
Tolerance
±0.05pF, ±0.1pF, ±0.25pF, ±5%
Applications
General Purpose
Features
-
Quantity
1080 Pieces (54 Values - 20 Each)
Packages Included
0402 (1005 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Obsolete

Additional Resources
AttributeDescription
Other Names490-12151
Standard Package1
Kit Contents
Part No.DescriptionQuantity
GRM1555C1H101JA01DCAP CER 100PF 50V C0G/NP0 040220
GRM1555C1H470JA01DCAP CER 47PF 50V C0G/NP0 040220
GRM1555C1H180JA01DCAP CER 18PF 50V C0G/NP0 040220
GRM1555C1H120JA01DCAP CER 12PF 50V C0G/NP0 040220
GRM1555C1H100JA01DCAP CER 10PF 50V C0G/NP0 040220