-0,33mm.jpg)
GRM033R61A332MA01D | ||
---|---|---|
Digi-Key Part Number | 490-GRM033R61A332MA01DTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GRM033R61A332MA01D | |
Description | CAP CER MLCC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Ceramic Capacitor | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
EDA Models | GRM033R61A332MA01D by SnapEDA |
Part Numbering Guide | Chip Monolithic Ceramic Caps Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00182 | $27.30 |
Attribute | Description |
---|---|
Other Names | 490-GRM033R61A332MA01D-ND 490-GRM033R61A332MA01DTR 490-GRM033R61A332MA01D |
Standard Package | 15,000 |