USD

0201 (0603 Metric) 0,33mm

GRM033R60J105ME11D

Digi-Key Part Number
490-16363-2-ND - Tape & Reel (TR)
490-16363-1-ND - Cut Tape (CT)
490-16363-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM033R60J105ME11D
Supplier
Description
CAP CER 1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
6.3V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024"" L x 0.012"" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013"" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
1µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
In Stock: 1,631

1,631 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-16363-2
490-17063-2
490-17063-2-ND
GRM033R60J105ME11E
Standard Package15,000