USD

0201 (0603 Metric) 0,39mm
GRM033C80J105ME05D
Digi-Key Part Number
490-13218-2-ND - Tape & Reel (TR)
490-13218-1-ND - Cut Tape (CT)
490-13218-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM033C80J105ME05D
Supplier
Description
CAP CER 1UF 6.3V X6S 0201
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
6.3V
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Capacitance
1 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,597,452 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.24000$0.24
10$0.16500$1.65
50$0.11000$5.50
100$0.09350$9.35
500$0.06600$33.00
1,000$0.05775$57.75
2,500$0.05500$137.50
5,000$0.05088$254.40
Additional Resources
AttributeDescription
Other Names
490-13218-2
490-17007-2
490-17007-2-ND
GRM033C80J105ME05E
Standard Package15,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM033C81A105ME05DMurata Electronics1,993,809490-13219-1-ND$0.37000Upgrade