USD

01005 (0402 Metric) 0,22mm
01005 (0402 Metric) 0,22mm
GRM Series_01005
GRM022R60J333ME15L
Digi-Key Part Number
490-9977-2-ND - Tape & Reel (TR)
490-9977-1-ND - Cut Tape (CT)
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM022R60J333ME15L
Supplier
Description
CAP CER 0.033UF 6.3V X5R 01005
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
0.033µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±20%
Voltage - Rated
6.3V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016"" L x 0.008"" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009"" (0.22mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.033µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

39,972 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
490-9977-2
GRM022R60J333ME15L-ND
Standard Package40,000