USD

Obsolete item.
0603 PKG
0603 PKG
0603 (1608 Metric) 0,90mm
GRJ188R71H473KE11D
Digi-Key Part Number
490-10898-2-ND - Tape & Reel (TR)
490-10898-1-ND - Cut Tape (CT)
490-10898-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRJ188R71H473KE11D
Supplier
Description
CAP CER 0.047UF 50V X7R 0603
Detailed Description
±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.047 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 50

50 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names490-10898-2
Standard Package4,000